895-022-540-104

Heilind Number:EDA895-022-540-104
Manufacturer:EDAC
Manufacturer Number:895-022-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With 22 positions and a compact pitch of .1 inches, this connector offers seamless integration for your electronic setups. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation and single row design streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Elevate your connection game with this essential component for your electronic projects.