895-022-540-108

Heilind Number:EDA895-022-540-108
Manufacturer:EDAC
Manufacturer Number:895-022-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row configuration with 22 positions for optimal performance. Crafted with precision, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer flexibility in installation. With a straight mount orientation, it's easy to incorporate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity game today.