895-022-540-112

Heilind Number:EDA895-022-540-112
Manufacturer:EDAC
Manufacturer Number:895-022-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-112

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless performance, this connector features 22 positions in a single row, allowing for efficient data transfer. The sleek black housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with copper alloy contact material, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless and secure PCB connections.