895-022-540-207

Heilind Number:EDA895-022-540-207
Manufacturer:EDAC
Manufacturer Number:895-022-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-207

Detailed Description

Enhance your PCB connectivity with our 22-position black Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Choose this connector for optimal performance and durability in your PCB setups.