895-022-540-403

Heilind Number:EDA895-022-540-403
Manufacturer:EDAC
Manufacturer Number:895-022-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-403

Detailed Description

Enhance connectivity within your electronic devices with our reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance. The black color and straight mount orientation add versatility to its application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries. Upgrade your PCB assembly with this essential component, meeting high standards of quality and performance.