895-022-540-502

Heilind Number:EDA895-022-540-502
Manufacturer:EDAC
Manufacturer Number:895-022-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-502

Detailed Description

Enhance your circuit connections with this black Board To Board PCB Connector, designed for seamless integration on your PCB assembly. With a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, this connector ensures reliable performance in any application. Featuring two rows with a total of 22 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential connector, a must-have in any electronic assembly project.