895-022-540-503

Heilind Number:EDA895-022-540-503
Manufacturer:EDAC
Manufacturer Number:895-022-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-503

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and a total of 22 copper alloy contacts, it offers reliable performance for various applications. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Its straight mount orientation further enhances its flexibility. Upgrade your connectivity solutions with this high-quality connector.