895-022-540-512

Heilind Number:EDA895-022-540-512
Manufacturer:EDAC
Manufacturer Number:895-022-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a compact, straight-mount orientation with a dual-row layout and 22 positions. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for efficient and secure PCB connections. Elevate your electronics assembly with this essential connector, perfect for a wide range of applications.