895-022-540-602

Heilind Number:EDA895-022-540-602
Manufacturer:EDAC
Manufacturer Number:895-022-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-602

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105°C. The straight mount orientation streamlines installation, while the copper alloy contact material guarantees efficient signal transfer. Perfect for a variety of applications, this black connector is a versatile and essential component for your PCB assemblies. Upgrade your connectivity game with this top-tier solution.