895-022-540-603

Heilind Number:EDA895-022-540-603
Manufacturer:EDAC
Manufacturer Number:895-022-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-603

Detailed Description

Achieve seamless connectivity with this high-performance Card Edge Connector, designed for precision and reliability. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability in any environment. The 22-position layout, with a single row configuration and .1-inch pitch, allows for efficient data transfer. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality construction for seamless board-to-board connections in your electronic devices.