895-022-540-807

Heilind Number:EDA895-022-540-807
Manufacturer:EDAC
Manufacturer Number:895-022-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions spread across two rows, ensuring reliable connectivity. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Each contact is crafted from robust Copper Alloy, providing excellent conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your PCB design with this essential component.