895-022-540-808

Heilind Number:EDA895-022-540-808
Manufacturer:EDAC
Manufacturer Number:895-022-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-808

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in diverse environments. The 22-position connector features copper alloy contacts, guaranteeing efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your PCB assembly with this high-quality connector, perfect for various electronic projects.