895-022-541-104

Heilind Number:EDA895-022-541-104
Manufacturer:EDAC
Manufacturer Number:895-022-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-104

Detailed Description

Enhance connectivity on your PCB with our 22-position Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures reliability in diverse environments. Perfect for various electronic applications, this black connector guarantees secure and efficient data transmission. Upgrade your setup with this essential component for seamless connectivity.