895-022-541-207

Heilind Number:EDA895-022-541-207
Manufacturer:EDAC
Manufacturer Number:895-022-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-207

Detailed Description

Enhance connectivity within your devices with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance and safety. With two rows and a total of 22 positions, it offers ample space for seamless data transfer. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.