895-022-541-208

Heilind Number:EDA895-022-541-208
Manufacturer:EDAC
Manufacturer Number:895-022-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-208

Detailed Description

Enhance your circuit board connectivity with our high-performance 22-position black card edge connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. The copper alloy contacts provide efficient power transfer, with a low amperage rating of 3A. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and 2-row configuration make it easy to install, while its compact design saves valuable board space. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.