895-022-541-212

Heilind Number:EDA895-022-541-212
Manufacturer:EDAC
Manufacturer Number:895-022-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With 22 positions and dual rows, it facilitates seamless data transfer between circuit boards. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB assembly with this essential component.