895-022-541-403

Heilind Number:EDA895-022-541-403
Manufacturer:EDAC
Manufacturer Number:895-022-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Its 22 positions and 1 row configuration ensure seamless integration, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability. Crafted with precision, the contacts feature Copper Alloy construction for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, ensuring stable and efficient performance. Trust in its straight mount orientation for a secure fit, making it a valuable component in your electronic assemblies.