895-022-541-502

Heilind Number:EDA895-022-541-502
Manufacturer:EDAC
Manufacturer Number:895-022-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. With 22 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision for your next project.