895-022-541-503

Heilind Number:EDA895-022-541-503
Manufacturer:EDAC
Manufacturer Number:895-022-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-503

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 22 copper alloy contacts, each spaced at a precise pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB connectivity with this reliable and versatile connector.