895-022-541-604

Heilind Number:EDA895-022-541-604
Manufacturer:EDAC
Manufacturer Number:895-022-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-604

Detailed Description

Enhance your circuit connections with this innovative Board To Board PCB Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in challenging environments. With a straight mount orientation and a pitch of .1 inch, it offers seamless integration onto your PCB. Featuring 22 positions and a single row design, it caters to a variety of connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the operating temperature range of -40 to 105°C ensures stability under extreme conditions. Perfect for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects.