895-022-541-802

Heilind Number:EDA895-022-541-802
Manufacturer:EDAC
Manufacturer Number:895-022-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Board To Board PCB Connector in classic Black. Featuring a total of 22 positions distributed across two rows, this connector ensures efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high performance and safety. The contact material, Copper Alloy, enhances conductivity while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this essential component.