895-022-541-808

Heilind Number:EDA895-022-541-808
Manufacturer:EDAC
Manufacturer Number:895-022-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-808

Detailed Description

Enhance your PCB connectivity with this high-quality Black Board To Board Card Edge Connector. Designed for optimal performance, it features 22 positions, with a 2-row layout and a compact pitch of .1 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contact material, it guarantees reliable conductivity. Perfect for straight mounting orientation, it offers seamless integration into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic connections with this essential component.