895-022-541-812

Heilind Number:EDA895-022-541-812
Manufacturer:EDAC
Manufacturer Number:895-022-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-541-812

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring 22 positions for seamless integration. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector boasts a sleek black design, perfect for modern electronic setups. The copper alloy contact material guarantees optimal conductivity, while the 3 A amperage and .1-inch pitch deliver efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for diverse applications. Elevate your PCB assembly process with this essential component.