895-022-542-101

Heilind Number:EDA895-022-542-101
Manufacturer:EDAC
Manufacturer Number:895-022-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-101

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Crafted with precision and durability in mind, this essential component features 22 positions, allowing for seamless data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and style. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Designed for straight mount orientation, it's versatile for various setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Trust in its quality and efficiency to optimize your electronic connections.