895-022-542-104

Heilind Number:EDA895-022-542-104
Manufacturer:EDAC
Manufacturer Number:895-022-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-104

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 22 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, perfect for ensuring efficient data transmission and power distribution on your PCBs.