895-022-542-402

Heilind Number:EDA895-022-542-402
Manufacturer:EDAC
Manufacturer Number:895-022-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-402

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring optimal space utilization on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are at the core of its performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is your go-to solution for high-performance electronic applications. Whether for industrial, commercial, or personal use, trust in this connector to deliver unmatched quality and connectivity. Elevate your PCB design with this essential component, bringing your projects to new heights of efficiency and reliability.