895-022-542-404

Heilind Number:EDA895-022-542-404
Manufacturer:EDAC
Manufacturer Number:895-022-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board Card Edge Connector. Designed for seamless integration, it offers 22 positions with a single row layout, ensuring optimal performance and space utilization. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability in every application. The precise .1-inch pitch and .2-inch row spacing facilitate effortless installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your connectivity game with this essential component.