895-022-542-502

Heilind Number:EDA895-022-542-502
Manufacturer:EDAC
Manufacturer Number:895-022-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-502

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Its durable Black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 22 positions, this connector ensures seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.