895-022-542-504

Heilind Number:EDA895-022-542-504
Manufacturer:EDAC
Manufacturer Number:895-022-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-504

Detailed Description

Upgrade your electronic connections with our high-quality Black Board To Board PCB Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance. Featuring two rows with 22 positions, it provides ample connectivity for your PCB projects. The straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Trust in its robust design to keep your devices running smoothly.