895-022-542-512

Heilind Number:EDA895-022-542-512
Manufacturer:EDAC
Manufacturer Number:895-022-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions across 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable operation, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. This connector boasts a straight mount orientation, making it ideal for various PCB applications. Operating within a wide temperature range of -40 to 105°C, it offers exceptional versatility. Elevate your electronic projects with this essential component.