895-022-542-603

Heilind Number:EDA895-022-542-603
Manufacturer:EDAC
Manufacturer Number:895-022-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient signal transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in any environment, while its black color adds a sleek finish to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Choose quality and durability for your PCB connections with this straight mount orientation connector.