895-022-542-807

Heilind Number:EDA895-022-542-807
Manufacturer:EDAC
Manufacturer Number:895-022-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of copper alloy contacts offering 22 positions in total, it guarantees efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing enable seamless integration into your circuitry. Designed for straight mount orientation, this connector excels in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for both standard and challenging environments. Elevate your connectivity solutions with this essential component.