895-022-542-812

Heilind Number:EDA895-022-542-812
Manufacturer:EDAC
Manufacturer Number:895-022-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system with a straight mount orientation. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the dual rows with a .1-inch pitch offer ample space for 22 positions. With an operating temperature range of -40 to 105°C, this connector is suited for diverse environmental conditions. Upgrade your PCB setup with this essential component, ideal for various applications in the electronics industry.