895-022-544-207

Heilind Number:EDA895-022-544-207
Manufacturer:EDAC
Manufacturer Number:895-022-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-544-207

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing ensure seamless integration into your PCB setup, accommodating 22 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional seeking efficient and dependable card edge connections.