895-022-544-404

Heilind Number:EDA895-022-544-404
Manufacturer:EDAC
Manufacturer Number:895-022-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-544-404

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance. The black housing color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for various PCB applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential connector.