895-022-544-512

Heilind Number:EDA895-022-544-512
Manufacturer:EDAC
Manufacturer Number:895-022-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-544-512

Detailed Description

Efficiently connect your PCB components with this 22-position Board-To-Board PCB Connector. Designed for seamless integration, this high-quality connector features a straight mount orientation, making it easy to install and ensuring optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your devices. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in demanding environments. Made of copper alloy, the contact material ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.