895-022-544-603

Heilind Number:EDA895-022-544-603
Manufacturer:EDAC
Manufacturer Number:895-022-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-544-603

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 22 positions in a single row, this connector ensures seamless communication between boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Trust in our connector for efficient and secure board-to-board connections.