895-022-544-812

Heilind Number:EDA895-022-544-812
Manufacturer:EDAC
Manufacturer Number:895-022-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-544-812

Detailed Description

Enhance your electronic connections with our premium Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability in any application. With two rows and a total of 22 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for various electronic projects.