895-022-555-502

Heilind Number:EDA895-022-555-502
Manufacturer:EDAC
Manufacturer Number:895-022-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-555-502

Detailed Description

Elevate your PCB connectivity with this advanced black Board To Board Card Edge Connector. Designed for seamless integration, this high-performance component boasts a 3 A amperage, ensuring reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows with 22 contact positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality to enhance the performance of your electronics.