895-022-555-804

Heilind Number:EDA895-022-555-804
Manufacturer:EDAC
Manufacturer Number:895-022-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-555-804

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. The 22-position connector boasts two rows of copper alloy contacts, ensuring reliable signal transfer with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in any environment. Perfect for a wide range of applications, it is a must-have component for your electronic projects. Elevate your connectivity experience with this essential connector.