895-022-555-808

Heilind Number:EDA895-022-555-808
Manufacturer:EDAC
Manufacturer Number:895-022-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-555-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 22-position connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in challenging environments. The copper alloy contact material and straight mount orientation guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.