895-022-555-812

Heilind Number:EDA895-022-555-812
Manufacturer:EDAC
Manufacturer Number:895-022-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-555-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Card Edge Connector. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCB. The 22 positions allow for efficient data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in industries like telecommunications, computing, and automotive. Upgrade your connectivity solutions with this high-quality Board to Board PCB Connector.