895-022-556-202

Heilind Number:EDA895-022-556-202
Manufacturer:EDAC
Manufacturer Number:895-022-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-556-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch provide seamless integration on your PCB. With 22 positions available, you can easily link multiple components for optimal functionality. Suitable for a wide range of applications, this connector guarantees stable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your device’s connectivity with this essential component.