895-022-556-203

Heilind Number:EDA895-022-556-203
Manufacturer:EDAC
Manufacturer Number:895-022-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-556-203

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless interconnection between two printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With two rows of 22 contact positions each, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assemblies with this essential connector for seamless and efficient electronic connectivity.