895-022-556-207

Heilind Number:EDA895-022-556-207
Manufacturer:EDAC
Manufacturer Number:895-022-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior protection and longevity. With a contact material of copper alloy, you can trust in reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its black color and straight mount orientation add versatility to its functionality. Perfect for various applications in the electronic industry, this connector guarantees optimal performance. Elevate your connectivity solutions with this essential component.