895-022-556-503

Heilind Number:EDA895-022-556-503
Manufacturer:EDAC
Manufacturer Number:895-022-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-556-503

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for seamless integration, this black connector features two rows with a total of 22 positions, ensuring efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector for optimal performance.