895-022-556-512

Heilind Number:EDA895-022-556-512
Manufacturer:EDAC
Manufacturer Number:895-022-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-556-512

Detailed Description

Enhance connectivity in your electronic assemblies with this sleek black Board To Board PCB Connector. Featuring two rows and a total of 22 positions, it ensures efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in a temperature range of -40 to 105°C, it's ideal for various environments. The straight mount orientation simplifies installation, making it a must-have component for your PCB projects.