895-022-556-812

Heilind Number:EDA895-022-556-812
Manufacturer:EDAC
Manufacturer Number:895-022-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance 22-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inches, it facilitates easy installation onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration with a row spacing of .2 inches offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component for optimal performance and connectivity.