895-022-558-102

Heilind Number:EDA895-022-558-102
Manufacturer:EDAC
Manufacturer Number:895-022-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any electronic setup. The 22-position design, featuring 1 row of contact points made from high-quality Copper Alloy, guarantees seamless data transmission. Its right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable solution for your electronic projects. Upgrade your PCB connections with this essential component.