895-022-558-108

Heilind Number:EDA895-022-558-108
Manufacturer:EDAC
Manufacturer Number:895-022-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating smoothly between -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation makes it easy to install, while its sleek black color adds a professional touch to your PCB layout. Trust in our connector for seamless and dependable board-to-board connections.